280 入荷予定あり。今すぐ在庫を予約できます。
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥17,214.04 (¥18,935.444) |
| 5+ | ¥14,167.23 (¥15,583.953) |
製品情報
製品概要
TCOR75S is a RTV Thermally Conductive Oxime (TCOR) for the effective bonding or gap filling in electronic devices. This 100% solids, RTV which cures upon exposure to atmospheric moisture. The product offers a high degree of thermal conductivity and is suitable for use over a very wide temperature range, making it ideal for a wide variety of uses, particularly in automotive applications. Combining the properties of silicone rubber pads with those of a conventional heat transfer paste, TCOR has been designed to fill the gap between the device and heat sink, thus reducing the thermal resistance. It can be applied around components and power resistors to dissipate excess heat to heat sinks, avoiding any potential overheating and subsequent failures. It can be used as a low bond strength adhesive, sealant or gasketing compound.
- Supplied as 75ml cartridge dispenser
- Single part, low odour RTV
- Very high thermal conductivity of 1.80W/m
- Exceptionally wide operating temperature range from -50°C to +230°C
- Moisture cure - releasing oxime upon cure
- Easy to apply - use with TCR gun applicator
- Good bond strength and remains flexible at high temperatures
技術仕様
RTV シリコーン
1.8W/m.K
シリンジ
-
0
白
2MPa
75ml
-
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書