5,570 入荷予定あり。今すぐ在庫を予約できます。
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥7,228.68 (¥7,951.548) |
| 5+ | ¥6,505.81 (¥7,156.391) |
| 10+ | ¥6,120.29 (¥6,732.319) |
| 50+ | ¥5,686.56 (¥6,255.216) |
| 100+ | ¥5,412.89 (¥5,954.179) |
製品情報
製品概要
The USB-RS485-WE-1800-BT from FTDI is an USB to UART cable with RS485 level UART signals. It corporate FTDI's FT232RQ USB to serial UART interface IC which handles all USB signalling and protocols. The cable provides a fast, simple way to connect devices with RS485 interface to USB. It contains small internal electronic circuit board utilising the FT232R which is encapsulated into USB connector at one end of cable. The other end of the cable is bare, tinned wire ended connections. The integrated electronics also include RS485 transceiver, Tx and Rx LEDs which give a visual indication of traffic on cable. The USB side of cable is USB powered and USB 2.0 full speed compatible.
- Black cable and transparent USB connector
- 24AWG, 6 core cable
- Cable length of 1.8m (6feet)
- Diameter of 5mm
- FCC and CE compliant
- Support for FT232R FTDIChip-ID feature for improved security
- Maximum UART baud rate of 3Mbaud
- Internal EEPROM with user writeable area
- EIA/TIA-485 communication interface with low power requirements
- Operating temperature range from -40°C to 85°C
技術仕様
USB to RS485 コンバータ
フリー / 覆い無し 先端
1.8m
-
3Mbaud
FT232R
5.9ft
0
技術文書 (1)
関連製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書