さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥11,535.18 (¥12,688.698) |
| 5+ | ¥11,188.42 (¥12,307.262) |
| 10+ | ¥10,841.67 (¥11,925.837) |
| 50+ | ¥10,557.88 (¥11,613.668) |
製品情報
製品概要
The ECS100 series is a single output enclosed medical Power Supply designed to minimize the no load power consumption (0.5W) and maximize efficiency in order to facilitate equipment design to the latest environmental legislation. Approved for class I and class II applications in an industry standard 2 x 4" (51 x 102mm) footprint with height of 1.2" (31mm) for 1U applications. The power supply meets EN55022 level B emissions with low earth leakage current and is dual-fused for compliance with IEC60601-1. Efficiency is 88% typical, so minimal excess heat is generated. The ECS100 requires only 10CFM of cooling to delivers a full 100W of power up to 50°C and operates at up to 70°C with derating or 80W when convection cooled up to 50°C with operation to 70°C with derating.
- IT & Medical 3rd Edition Safety Approvals
- 2 x MOPP with Risk Management File
- <lt/>0.5 W No Load Input Power
- 80W - Convection-cooled
- 100W - Forced Cooled
- Class I & Class II Construction
- Industry Standard 2" x 4" Package
技術仕様
ITE および 医療用
100W @ 10CFM
80V AC ~ 264V AC
12VDC
-
-
-
ECS シリーズ
1 出力
80W
調整可, 固定
8.3A
-
-
-
0
ECS100US12 の代替製品
1 見つかった製品
関連製品
3 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Vietnam
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書