| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥27,139.86 (¥29,853.846) |
| 5+ | ¥26,143.49 (¥28,757.839) |
| 10+ | ¥25,147.12 (¥27,661.832) |
| 25+ | ¥24,567.03 (¥27,023.733) |
製品情報
製品概要
The CA3106F32-5PBF80 from ITT Cannon is CA-B series, MIL-DTL-5015 series equivalent straight plug with 2 contacts. CA-B series connectors are available in wide range of connector styles and sizes. The design meets MIL-DTL-5015 standards. It provides superior performance in extreme environmental conditions and offers exceptional sealing’s against the ingress of fluids and will withstand the effects of high vibration. It provides high mechanical robustness with high density contact arrangements in a miniature circular shell and combines high coupling durability. It is the most versatile connector for an accurate connects and disconnect in environmentally challenging situations.
- Rapid mating and unmating by a positive quarter turn bayonet locking mechanism
- Quick-mating 3-point reverse bayonet coupling, shock and vibration proof
- 500 mating cycles, IP67/68/69k environmental resistance
- Operating temperature range of -55°C to +125°C
- Insulation resistance is <gt/> 1000Mohm
- Resilient polychloroprene (neoprene) insulator
- Moisture and corrosion resistant
- Operating voltage is 50VAC
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Copper alloy crimp pin contacts with silver plating
技術仕様
CA Series
ストレート プラグ
圧着 ピン
32-5
オリーブドラブ クロメート カドミウム
シルバー
環境的 防水
MIL-DTL-5015 シリーズ
2端子
リバース バヨネット
アルミニウム 合金 本体
銅 合金
N
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:Germany
最後に重要な製造工程が行われた国
製品コンプライアンス証明書