さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥92,277.79 (¥101,505.569) |
製品情報
製品概要
The RM6-N is a space saving 6 decade resistance box covering the range 1 ohm to 1 Mega ohm. An additional 1 kilo ohm resistor is available at the terminals enabling the user to make a simple divider. The RM6-N incorporates 0.6 watt resistors with a specified accuracy of ±1%. The maximum permissible voltage is 250 V dc. Designed for durability and ease of maintenance, the case is high impact polystyrene and the size is only 190 x 140 x 70 mm. The RM6- N2 constitute an ideal tool for use in all electrical and electronic laboratories or workshop environments offering a wide range of values with minimum cost.
- 6 decades
- Range 1 ohm to 1 Mega ohm
- Accuracy 1%
注意
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
技術仕様
抵抗
10 ohm ~ 10Mohm
-
6
1%
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Great Britain
最後に重要な製造工程が行われた国
RoHS
製品コンプライアンス証明書