さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,474.52 (¥1,621.972) |
| 25+ | ¥1,340.02 (¥1,474.022) |
| 100+ | ¥1,216.88 (¥1,338.568) |
| 160+ | ¥1,192.55 (¥1,311.805) |
製品情報
製品概要
The AT32UC3B0256-A2UT is a 32-bit complete System-On-Chip Microcontroller based on the AVR32 UC RISC processor running at frequencies up to 60MHz. AVR32 UC is a high-performance 32-bit RISC microprocessor core, designed for cost-sensitive embedded applications, with particular emphasis on low power consumption, high code density and high performance. The processor implements a Memory Protection Unit (MPU) and a fast and flexible interrupt controller for supporting modern operating systems and real-time operating systems. Higher computation capability is achieved using a rich set of DSP instructions. The AT32UC3B incorporates on-chip Flash and SRAM memories for secure and fast access. The Peripheral Direct Memory Access controller enables data transfers between peripherals and memories without processor involvement. PDCA drastically reduces processing overhead when transferring continuous and large data streams between modules within the MCU.
- Compact single-cycle RISC instruction set including DSP instruction set
- Performing up to 1.39DMIPS/MHz
- Multilayer bus system - High-performance data transfers on separate buses for increased performance
- Internal high-speed flash - Single-cycle flash access up to 30MHz
- Internal high-speed SRAM - Single-cycle access at full speed
- Interrupt controller - Auto vectored low latency interrupt service with programmable priority
- System functions - watchdog timer, real-time clock timer
- Universal serial bus (USB) - Device 2.0 and embedded host low speed and full speed
- One three-channel 16-bit timer/counter (TC)
- One 7-channel 20-bit pulse width modulation controller (PWM)
- Three universal synchronous/asynchronous receiver/transmitters (USART)
- Serial peripheral interface (SPI) with chip select signals
- One synchronous serial protocol controller, supports I2S and generic frame-based protocols
- Two-wire interface (TWI), 400kBps I²C-compatible
- One 8-channel 10-bit analogue-to-digital converter, 384ksps
- 16bit stereo audio bit stream DAC - sample rate up to 50KHz
- QTouch® library support
- 5V input tolerant I/Os, including 4 high-drive pins
- Single 3.3V power supply or dual 1.8 to 3.3V power supply
技術仕様
AT32 Family AT32UC3B Series Microcontrollers
32ビット
256KB
TQFP
I2C, SPI, SSC, UART, USART
8チャネル
1.65V
-40°C
表面実装
AT32UC3B
0
AVR32
60MHz
64ピン
44I/O
32KB
10ビット
1.95V
85°C
AT32
-
0
関連製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:France
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書