さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥46,381.51 (¥51,019.661) |
製品情報
製品概要
PP547 is a PicoLog 1216 voltage data logger with a terminal board. It is designed to meet the needs of a wide range of general-purpose voltage, sensor and transducer logging applications. The PicoLog 1216 features independent software-configurable channels, ranges, scaling and control outputs. An external terminal board allows for easy range extension and ease of terminating wires. The PicoLog 1000 series multi-channel voltage data loggers include everything needed for immediate use and are complemented by a full suite of software including the PicoLog data logging package, the PicoScope oscilloscope package and an SDK for writing user programs.
- Single-ended, unipolar input type
- Up to 12-bit resolution with 0.5% accuracy
- Complete with ready-to-go data logging software
- Includes API and examples for C/C++/C#, VB, LabVIEW VIs
- 16 channels analogue inputs, 4 digital outputs
- 8k samples shared by all channels buffer memory
- 0 - 2.5V voltage rating
- Dimension is 45mm x 100mm x 140mm (1.77” x 3.94” x 5.51”)
- Operating temperature range from 0°C to 70°C
- 1MS/s using PicoScope and API sampling rate (block mode)
注意
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
法律および環境情報
最後に重要な製造工程が行われた国生産国:Great Britain
最後に重要な製造工程が行われた国
RoHS
製品コンプライアンス証明書