25 入荷予定あり。今すぐ在庫を予約できます。
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥43,016 (¥47,317.6) |
製品情報
製品概要
The QSN 600 FH from Torqueleader is an ergo quickset adjustable torque screwdriver. This calibrated scale tool that can be used for the accurate and consistent application of torque in any manufacturing, engineering or servicing environment. It is EPA compliant for safe electronic component assembly and ergonomically designed for enhanced operator comfort. Unique slipping technology ensures that the risk of over or under tightening is eliminated. Tool can be used with confidence by operators at any skill level, due to unique slipping mechanism. Its adjustability and wide range of torque make it suitable for a broad range of applications.
- Calibrated range from 1Nm to 6Nm
- Graduation is 0.1Nm
- ¼" female hex (FH) drive
- Length is 196mm, weight is 335g
- Accuracy is ±6% of reading, ISO 6789:2003 classification 2D
- Blue colour adjusting lock
- Fast and accurate to set, using the quick and clear to read micrometer style setting scale
- Accurate torque application reduces the likelihood of rework
- Increased operator comfort and productivity from smooth action of tool & ergonomic plastic handgrip
- High quality, robust construction
注意
T bar is not included with this ergo quickset screwdriver.
技術仕様
ドライバー
1N-m ~ 6N-m
0.25"
-
-
-
196mm
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Great Britain
最後に重要な製造工程が行われた国
製品コンプライアンス証明書