さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,143.96 (¥1,258.356) |
| 5+ | ¥1,081.91 (¥1,190.101) |
| 10+ | ¥1,019.85 (¥1,121.835) |
| 20+ | ¥979.83 (¥1,077.813) |
| 50+ | ¥939.8 (¥1,033.78) |
製品情報
製品概要
The ASSR-1420-002E is a general-purpose Solid State Relay with DPST-NO contacts and through hole terminals. This ASSR-14-series form-A relay (Photo MOSFET) with an AlGaAs infrared light-emitting diode (LED) input stage optically coupled to a high-voltage output detector circuit. The detector with a high-speed photovoltaic diode array and driver circuitry to switch on/off two discrete high voltage MOSFETs. The relay turns on (contact closes) with a minimum input current of 3mA through the input LED. The relay turns off (contact opens) with an input voltage of 0.8V or less. The single channel configuration is equivalent to 1-form-A electromechanical relays (EMR). Used for general-purpose switching of signals and low power AC/DC loads. Their transient immunity of more than 1kV/μs and excellent noise rejection between input-output as well as between open terminals on the output will laminate undesirable transient effects.
- Compact solid-state bi-directional signal switch
- High-speed optically isolated MOSFET output
- Reinforced insulation of 3.75kV with fast switching speed
- Low on-resistance (0.2Ω typical for DC, 0.7Ω typical for AC/DC)
- Very high output off-state impedance (10TΩs typical)
- -40 to 85°C Operating temperature range
技術仕様
DPST-NO (2 フォーム A)
60V
DIP-8
PC ピン
3.75kV
1µA
0
AC / DC
600mA
スルーホール
1ohm
0.8pF
ASSR-14XX Series
関連製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Singapore
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書