さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥755.09 (¥830.599) |
| 10+ | ¥550.92 (¥606.012) |
| 25+ | ¥514.2 (¥565.62) |
| 50+ | ¥477.47 (¥525.217) |
| 100+ | ¥440.74 (¥484.814) |
| 500+ | ¥393.75 (¥433.125) |
製品概要
The HCPL-0370-000E is a 1-channel 8-pin voltage/current Threshold Detection Optocoupler for relay contact monitor and relay coil voltage monitor. The devices utilize threshold sensing input buffer ICs which permit control of threshold levels over a wide range of input voltages with a single external resistor. The input buffer incorporates several features hysteresis for extra noise immunity and switching immunity, a diode bridge for easy use with AC input signals and internal clamping diodes to protect the buffer and LED from a wide range of over-voltage and over-current transients. Because threshold sensing is done prior to driving the LED, variations in optical coupling from the LED to the detector will have no effect on the threshold levels.
- Programmable sense voltage
- Hysteresis
- Logic compatible output
- Thresholds guaranteed over temperature
- Thresholds independent of LED optical parameters
技術仕様
1 チャネル
-
8ピン
0
3.75kV
SOIC
-
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書