300 入荷予定あり。今すぐ在庫を予約できます。
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥2,439.97 (¥2,683.967) |
- メーカーNXPメーカー部品番号MCF52259CAG80注文コード1698075技術データシートデバイス コアColdFire v2データバス 幅32ビット動作周波数 最大値80MHzプログラム メモリ サイズ512KBピン 数144ピンIC ケース/ パッケージLQFPI/O 数96I/OインターフェースCAN, ENET, I2C, QSPI, UART, USBRAM メモリ サイズ64KBADC チャンネル8チャネルADC 分解能12ビット供給電圧 最小値3V供給電圧 最大値3.6V動作温度 最小値-40°C動作温度 最大値85°CIC 取付表面実装MCU 製品ColdFire V2MCU シリーズMCF5225x能力-00
MCF52259CAG80 is a ColdFire microcontroller. This 32-bit device is based on the Version 2 cold fire core operating at a frequency upto 80MHz, offering high performance and low power consumption. On-chip memories connected tightly to the processor core include upto 512Kb of flash memory and 64Kb of static random access memory (SRAM). This on-chip module includes V2 cold fire core delivering 76MIPS (Dhrystone 2.1) at 80MHz running from internal flash memory with an enhanced multiply-accumulate (MAC) unit and hardware divider. It features a cryptography acceleration unit (CAU), fast ethernet controller (FEC), eight-channel 12bit fast analogue-to-digital converter (ADC) with simultaneous sampling. four-channel general-purpose timer (GPT) capable of input capture/output compare, pulse width modulation (PWM), pulse-code modulation (PCM), and pulse accumulation.
- 80MHz speed, 512Kb flash, 64Kb SRAM
- Three universal asynchronous/synchronous receiver/transmitters (UARTs)
- Two inter-integrated circuit (I²C) bus interface modules
- Queued serial peripheral interface module, four-channel direct memory access (DMA) controller
- Two 16bit periodic interrupt timers (PITs), real-time clock (RTC) module with 32KHz crystal
- Programmable software watchdog timer, secondary watchdog timer with independent clock
- Interrupt controller capable of handling 57 sources, test access/debug port (JTAG, BDM)
- Clock module with 8 MHz on-chip relaxation oscillator and integrated phase-locked loop (PLL)
- Operating temperature range from -40°C to +85°C
- 144-lead LQFP package
注意事項
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
- 製品 範囲
Coldfire V2 Family MCF5225x Series Microcontrollers
データバス 幅32ビット
プログラム メモリ サイズ512KB
IC ケース/ パッケージLQFP
インターフェースCAN, ENET, I2C, QSPI, UART, USB
ADC チャンネル8チャネル
供給電圧 最小値3V
動作温度 最小値-40°C
IC 取付表面実装
MCU シリーズMCF5225x
0
デバイス コアColdFire v2
動作周波数 最大値80MHz
ピン 数144ピン
I/O 数96I/O
RAM メモリ サイズ64KB
ADC 分解能12ビット
供給電圧 最大値3.6V
動作温度 最大値85°C
MCU 製品ColdFire V2
能力-
0
- 生産国:
最後に重要な製造工程が行われた国生産国:Malaysia
最後に重要な製造工程が行われた国関税番号:85423190US ECCN:5A992EU ECCN:NLRRoHS指令 準拠はいRoHS
RoHS フタル酸エステル 準拠:はいRoHS
SVHC:0製品コンプライアンス証明書のダウンロード製品コンプライアンス証明書
重量 (kg):.00508