600 入荷予定あり。今すぐ在庫を予約できます。
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥825.75 (¥908.325) |
| 10+ | ¥793.03 (¥872.333) |
| 25+ | ¥782.65 (¥860.915) |
| 50+ | ¥772.26 (¥849.486) |
| 100+ | ¥761.87 (¥838.057) |
| 250+ | ¥739.53 (¥813.483) |
製品情報
製品概要
The FT2232HQ-R is a dual high speed USB 2.0 to multipurpose UART/FIFO IC in 64 pin QFN package. This FTDI's 5th generation of USB device has capability of being configured in a variety of industry standard serial or parallel interfaces. Entire USB protocol handled on the chip and no USB specific firmware programming is required. Dual multi protocol synchronous serial engine (MPSSE) simplifies synchronous serial protocol (USB to JTAG, I2C, SPI or bit bang) design. Highly integrated design includes 1.8V LDO regulator for VCORE, integrated POR function and on-chip clock multiplier PLL (12MHz to 480MHz).
- USB 2.0 high speed (480Mbits/second) and full speed (12Mbits/Second) compatible
- Dual independent UART or FIFO or MPSSE ports
- Independent baud rate generators
- RS232/RS422/RS485 UART transfer data rate up to 12Mbaud
- USB to parallel FIFO transfer data rate up to 8Mbyte/sec
- Fast opto isolated serial interface option
- Core operating supply voltage range from 1.62V to 1.98V
- Operating temperature range from -40°C to 85°C
- USB bulk data transfer mode (512byte packets in high speed mode)
- UHCI/OHCI/EHCI host controller compatible
注意
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術仕様
シリアル to パラレル UART
480Mbps
1.98V
64ピン
85°C
-
0
2チャネル
1.62V
QFN
-40°C
-
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Indonesia
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書