さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥21,949.05 (¥24,143.955) |
| 5+ | ¥18,063.46 (¥19,869.806) |
製品情報
製品概要
EL-USB-TC-LCD is a standalone USB temperature data logger that is capable of capturing more than 32,000 readings using interchangeable J, K or T type thermocouples. Supplied with a K type probe as standard, it offers an immediate measurement range of 0 to 200°C (32 to 392°F). The thermocouple plugs into the socket at the base of the device, while the clear LCD screen enables users to check current, minimum and maximum temperatures at the press of a button during a logging session. Configuration and data download are straightforward, simply connect the logger to a PC via USB and use the free EasyLog software to set up the device, review measurements and export data for further analysis.
- Measurement range from -200 to +1300°C (-328 to +2372°F) (K-type)
- Measurement range (J-type) from -130 to +900°C (-202 to +1652°F)
- Measurement range (T-type) from -200 to +350°C (-328 to 662°F)
- High contrast LCD, with four digit temperature display
- USB interface for set-up and data download
- 2 x user-programmable alarm thresholds
- Bright red and green LED indication
- Immediate, delayed and push-to-start logging
- Supplied with basic K-type thermocouple rated from 0 to 110°C (32 to 230°F)
- Stores over 32,000 readings
内容
Data Logger, 1.5M K-type thermocouple probe, ½ AA battery, Wall mount clip.
注意
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
技術仕様
熱電対
-
USB
EasyLog Series
1 チャネル
32510 サンプル
LCD
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書