さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥9,350.96 (¥10,286.056) |
| 5+ | ¥8,541.93 (¥9,396.123) |
| 10+ | ¥7,732.89 (¥8,506.179) |
| 25+ | ¥7,321.84 (¥8,054.024) |
製品情報
製品概要
The MC9S12DP512MPVE is a 16-bit Microcontroller based on enhanced HCS12 CPU with CISC architecture operates at a maximum frequency of 25MHz. The device incorporates 512kB internal flash, 12kB internal RAM, 4kB EEPROM, 8-channel 10-bit A/D converter and 91 general-purpose I/O pins. This device also features peripherals like one inter-integrated circuit (IIC) bus module, two serial communications interface (SCI) and three serial peripheral interface modules (SPI). An inter IC (I2C) bus minimizes the need for large numbers of connections between devices and eliminates the need for an address decoder and also provides a simple, efficient method of data exchange between devices.
- 25MHz Bus operation at 5V for 40ns minimum instruction cycle time
- Opcode compatible with the 68HC11 and 68HC12
- C-optimized architecture produces extremely compact code
- Dedicated serial debug interface
- On-chip breakpoints
- Real-time in-circuit emulation and debug
- Read/write memory and registers while running at full speed
- Integrated third-generation flash memory
- Clock generation module with phase-lock loop (PLL)
- Clock monitor with limp home mode in case of no external clock
- Programmable clock frequency
- Real-time interrupt
- Watchdog timer
- 8-channel 16-bit Enhanced capture timer
- 16-bit Modulus down counter
- Flexible programmable timer system
- Programmable pull-ups/pull-downs
- Dual drive capability
技術仕様
AURIX ファミリー S12D シリーズ マイクロコントローラ
16ビット
512KB
LQFP
CAN, I2C, SCI, SPI
16チャネル
2.35V
-40°C
表面実装
HCS12
0
HCS12
25MHz
112ピン
91I/O
12KB
10ビット
2.75V
125°C
S12D
-
0
関連製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Malaysia
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書