さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 5+ | ¥34.67 (¥38.137) |
| 10+ | ¥31.36 (¥34.496) |
| 100+ | ¥25.68 (¥28.248) |
| 500+ | ¥18.59 (¥20.449) |
| 1000+ | ¥14.9 (¥16.39) |
| 5000+ | ¥13.05 (¥14.355) |
製品情報
製品概要
The Transil SMA6J series high junction temperature TVS Diode designed to protect sensitive equipment against electrostatic discharges according to IEC 61000-4-2, MIL STD 883 Method 3015 and electrical over stress such as IEC 61000-4-4 and 5. It is generally used for surges below 600W 10/1000µs. The planar technology makes it compatible with high-end equipment and SMPS where low leakage current and high junction temperature are required to provide reliability and stability over time. Their low clamping voltages provides a better safety margin to protect sensitive circuits with extended life time expectancy.
- 5 to 188V Stand off voltage range
- Unidirectional and bidirectional types
- Low clamping voltage versus standard series
- -55 to 175°C Operating junction temperature range
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術仕様
Transil SMA6J
5V
SMD
6.4V
600W
表面実装
0
単方向
9.1V
2ピン
7.07V
175°C
-
SMA6J5.0A-TR. の代替製品
4 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Morocco
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書