さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥13,059.91 (¥14,365.901) |
| 5+ | ¥12,218.15 (¥13,439.965) |
| 10+ | ¥11,376.38 (¥12,514.018) |
| 50+ | ¥11,152.74 (¥12,268.014) |
製品情報
製品概要
The 118C3A is a 433MHZ 12/24VDC 3-channel Remote Control-system features a 100m range of ready to operate remote control systems supplied as either AM or FM and contain a transmitter and receiver decoder pair. Installation simply requires connections to power supply and the output relay screw terminals. The output relays are activated by the key press on the transmitter encoder. The system utilizes the Microchip KEELOQ protocol, ensuring high security and reliability. The decoder has the capacity to learn up to 50 unique transmitters. These are memorized even if the power is removed. The decoder is supplied in an IP65 rated enclosure with Cable Gland and wall mounting lugs supplied.
- AM/FM Remote receiver decoder
- Highly secure KEELOQ protocol
- Easy learn Tx encoder feature
- Easy installation via screw terminals
- Momentary or latching outputs
- IP65 Rated enclosure
- Requires no radio licence
技術仕様
レシーバー および トランスミッタ
433.92MHz
-
3 チャネル
100m
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Great Britain
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書