再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥328.75 (¥361.625) |
| 10+ | ¥298.36 (¥328.196) |
| 25+ | ¥278.89 (¥306.779) |
| 50+ | ¥277.86 (¥305.646) |
| 100+ | ¥269.4 (¥296.34) |
| 500+ | ¥243.06 (¥267.366) |
製品情報
製品概要
The B78476A8247A003 is a 350µH 1-port 10/100 base-T magnetic LAN Module with ferrite toroid, case and potting construction as per UL94V-0 standards. This magnetic modules pulse transformer provide minimum 1500V dielectric isolation combined with excellent insertion and return loss as well as crosstalk and differential to common-mode rejection. EPCOS Magnetics module support not only the standard temperature range from 0 to +70°C, they are also available with an extended temperature range from -40 to +85°C for industrial applications. This Power over Ethernet technology module is optimized for use in local area networks, hubs, switches and routers but also for use in PCs and modems and is approver by IPC/JEDEC, J-STD-020C and IEEE 802.3 standards.
- MSL-2 Moisture sensitivity level
技術仕様
10/100 ベース-T
1CT:1CT
1.5kV
-40°C
B78476 シリーズ
1 ポート
350µH
表面実装
85°C
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書