さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥8,657.45 (¥9,523.195) |
| 5+ | ¥8,543.22 (¥9,397.542) |
| 10+ | ¥8,428.99 (¥9,271.889) |
| 50+ | ¥8,427.37 (¥9,270.107) |
| 100+ | ¥8,258.83 (¥9,084.713) |
製品概要
TBL series is a new range of small DIN-rail mount power supplies which have been designed particularly with building- and factory automation applications in mind. The ultra-compact low profile cases fit in the standardized wall mounted control panels used in the building automation industry. Universal input voltage range and full compliance with all important safety and EMC standards qualifies the TBL series power supplies for worldwide markets. For commercial and residential applications requesting safety class ll the models up to 90 Watt are approved to UL 1310. Certified by UL 508 listed, UL 1310, class II (15 – 90 W models), IEC 60950-1, IEC/EN 61010-1, IEC/EN 61010-2-201, EN 60950-1, IEC/EN 61010-1, IEC/EN 61010-2-201, EN 50178, EN 60204-1, EN 61558-2-16, CAN/CSA-C22.2 No. 60950-1-07 2nd Ed, UL 60950-1 2nd Ed.
- Output voltage is 12VDC, output current is 1.25A, efficiency of 79%
- Low profile case, module depth only 55mm
- Isolation is 3000VAC (input to output)
- Operating temperature range from –25°C to +70°C maximum (with derating)
- Enclosure material is plastic FR2010-110C (UL 94V-0 rated)
- Fits into flat control panels used in building automation
- Adjustable output voltage
- 3-year product warranty
- Short circuit and overload protection
- DC–OK indicator
技術仕様
ITE
15W
1.25A
-
-
-
固定式
0
1 出力
12VDC
-
-
-
85V AC ~ 264V AC
TBL シリーズ
TBL 015-112 の代替製品
2 見つかった製品
関連製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書