製品情報
製品概要
The 74LVC1G126GW is a non-inverting Buffer/Line Driver with 3-state output. The 3-state output is controlled by the output enable input (OE). A Low-level at pin OE causes the output to assume a high-impedance OFF-state. The input can be driven from either 3.3/5V devices. This feature allows the use of this device in a mixed 3.3 and 5V environment. This device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing the damaging backflow current through the device when it is powered down.
- High noise immunity
- CMOS low power consumption
- Direct interface with TTL levels
- Complies with JEDEC standard
- Latch-up performance exceeds 250mA
- Inputs accept voltages up to 5V
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術仕様
バッファ / ライン ドライバ, 非反転
SOT-353
5ピン
5.5V
741G126
125°C
-
0
74LVC1G126
SOT-353
1.65V
74LVC
-40°C
-
0
74LVC1G126GW,125 の代替製品
3 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Hong Kong
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書