627 入荷予定あり。今すぐ在庫を予約できます。
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥793.03 (¥872.333) |
| 25+ | ¥660.6 (¥726.66) |
| 100+ | ¥599.84 (¥659.824) |
製品概要
The MCP3424-E/SL is a 4-channel low-noise high accuracy delta-sigma A/D Converter with differential inputs and up to 18-bit of resolution. The on-board precision 2.048V reference voltage enables an input range of ±2.048V differentially. The device uses a two-wire I²C™ compatible serial interface and operates from a single power supply ranging from 2.7 to 5.5V. The MCP3424 device performs conversions at rates of 3.75, 15, 60 or 240 samples per second depending on user controllable configuration bit settings using the two-wire I²C™ compatible serial interface. The I²C™ address is user configurable with two address selection pins. This device has an onboard programmable gain amplifier (PGA). User can select the PGA gain of x1, x2, x4 or x8 before the analogue-to-digital conversion takes place. This allows the MCP3424 device to convert a smaller input signal with high resolution. The device has continuous and one-shot mode.
- Differential input operation
- Onboard voltage reference with 15ppm/°C drift
- Onboard PGA
- INL 10ppm of FSR maximum
- 135µA at 3V Low current consumption
- One-shot or continuous conversion options
- Onboard oscillator
注意事項
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術仕様
18bit
差動
シングル
5.5V
14ピン
125°C
-
0
3.75SPS
I2C
2.7V
SOIC
-40°C
Quad 18-Bit Sigma-Delta ADCs
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:United States
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書