さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 10+ | ¥76.92 (¥84.612) |
| 100+ | ¥69.31 (¥76.241) |
| 500+ | ¥66.85 (¥73.535) |
| 1000+ | ¥64.38 (¥70.818) |
| 2000+ | ¥61.91 (¥68.101) |
| 3000+ | ¥60.68 (¥66.748) |
製品概要
The CLIK-Mate 502386 series Wire-to-Board Connector designed for applications that require higher pin count connectors to carry more signal lines in less space. The system includes unique tuning-fork terminal concept that provides low-insertion force and secure mating contact. Molex's CLIK-Mate system is ideal for devices that require connectors with robust features and the ability to carry more signal lines in less space. CLIK-Mate connectors feature a positive inner locking system that provides secure mating retention and an audible click to confirm mating. A tuning-fork terminal design provides low insertion force and a secure mating contact. Reinforced metal solder tabs ensure a secure PCB retention and provide solder joint strain relief.
- Positive inner locks
- Tuning-fork style contact design
- Flat area for pick-and place
- Reinforced metal solder tabs
技術仕様
電線 対 基板
1列
表面実装 直角
銅 合金
0
1.25mm
6端子
CLIK-Mate 502386
すずめっき 端子
関連製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Malaysia
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書