再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥7,119.76 (¥7,831.736) |
| 5+ | ¥7,106.8 (¥7,817.48) |
| 10+ | ¥7,093.83 (¥7,803.213) |
| 50+ | ¥7,092.21 (¥7,801.431) |
| 100+ | ¥7,087.36 (¥7,796.096) |
製品情報
製品概要
VMusic2 Module is a USB Flash Drive and Audio Playback interface module, provides audio playback as well USB interfacing capability using the VNC1L IC. The onboard audio decoder supports playback of MP3s and other digital music formats from a USB Flash disk. Extensions to the Vinculum VDAP command set allow users control playback of selected files, as well as control the volume, balance of the sound channel and monitor the status of the file being played. The module can be connected to external equipment via a simple 4 wire interface with +5V and ground connections, supporting UART or SPI interfaces. An audio jack connector is provided for audio output. The module comes in an attractive enclosure to support easy integration within a finished product design.
- Uses VNC1L embedded USB host controller IC device combined with VLSI VS1003 IC for music playback
- USB A' type socket to connect USB Flash disk
- Stereo 3.5mm headphone jack socket for audio playback
- Audio line-out connector for audio playback
- Only four signals to connect, excluding power and ground
- Jumper selectable UART or SPI interfaces
- Single 5V supply input, traffic indicator LED
- uses Vinculum VDAP firmware and command set
- Program or update firmware via USB flash disk or via UART interface
- VMusic2 is a Pb -free, RoHS complaint development module
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術仕様
データ 収集, モニタリング, リモートコントロール, センサ ネットワーク
-
4.75V
-
-
USB
5.25V
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書