さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥5,286.88 (¥5,815.568) |
| 5+ | ¥4,772.07 (¥5,249.277) |
| 10+ | ¥4,676.63 (¥5,144.293) |
| 25+ | ¥4,581.19 (¥5,039.309) |
| 50+ | ¥4,485.75 (¥4,934.325) |
製品情報
製品概要
The 02021602301 is a 2.54mm 160-position 5-row female HAR-BUS® 64 VME64X Extension Connector System for data transfer rates up to 320Mbps. Straight orientation, with flange, copper alloy contacts and press-in termination. The design of HAR-BUS® 64 female connector allows mating of any combinations of the 5-row version without mechanical interference, thus making it possible for users to upgrade and maintain existing systems at lower costs. It is also possible to mate 5 row male connectors with 3 row female connectors. The feature of backward compatibility allows a gradual upgrade of existing Eurocard based systems without the additional cost of a complete system redesign. The HAR-BUS® 64 provides the opportunity to adapt the system economically without a complete redesign to new bus architecture.
- PL 2 according to IEC 61076-4-113 250 mating cycles
- Additional contacts for I/O and system upgrade
- Supports plug-and-play function
- Improved signal/ground ratio for reliable signal data transfer
- Live insertion for replacing processor or memory cards without closing down system
技術仕様
har-bus 64
2.54mm
プレスフィット
2.54mm
金めっきを施した端子
160端子
レセプタクル
5列
-
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:Germany
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書