さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥5,189.81 (¥5,708.791) |
| 5+ | ¥4,931.79 (¥5,424.969) |
| 10+ | ¥4,833.16 (¥5,316.476) |
| 25+ | ¥4,734.52 (¥5,207.972) |
| 50+ | ¥4,635.89 (¥5,099.479) |
製品情報
製品概要
The 02 01 160 1101 is a 160-position 5-row male HAR-BUS® 64 VME64X Extension Connector System for data transfer rates up to 320Mbps. Angled orientation, 2.54mm pitch, with flange, copper alloy contacts and solder termination. The design of HAR-BUS® 64 female connector allows mating of any combinations of the 5-row version without mechanical interference, thus making it possible for users to upgrade and maintain existing systems at lower costs. It is also possible to mate 5 row male connectors with 3 row female connectors. The feature of backward compatibility allows a gradual upgrade of existing Eurocard based systems without the additional cost of a complete system redesign. The HAR-BUS® 64 provides the opportunity to adapt the system economically without a complete redesign to new bus architecture.
- PL 1 according to IEC 61076-4-113 500 mating cycles
- Improved signal/ground ratio for reliable signal data transfer at rates up to 320MBps
- Four preleading contacts to prevent glitches during insertion of new cards into backplane
- Moulded in LCP for male and female connectors (UL94V-0)
- Partially gold plated terminations with formed tips serve as contact area for rear transition boards
技術仕様
har-bus 64
ヘッダー
5 列
金めっきを施した端子
500
160端子
2.54mm
z + a + b + c + d
銅 合金
0
02 01 160 1101 の代替製品
2 見つかった製品
関連製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Germany
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書