さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥2,779.82 (¥3,057.802) |
| 10+ | ¥2,749.69 (¥3,024.659) |
| 25+ | ¥2,719.56 (¥2,991.516) |
| 100+ | ¥2,636.87 (¥2,900.557) |
| 250+ | ¥2,584.14 (¥2,842.554) |
製品情報
製品概要
The 02 02 160 2201 is a Harting har-bus® 64 160-position Female DIN 41612 Backplane Signal Connector, with flange, straight orientation, copper alloy contacts with gold over nickel plated and press in termination and length 4.5/5.0mm. The design of HAR-BUS® 64 female connector allows mating of any combinations of the 5-row version without mechanical interference, thus making it possible for users to upgrade and maintain existing systems at lower costs. It is also possible to mate 5 row male connectors with 3 row female connectors. The feature of backward compatibility allows a gradual upgrade of existing Eurocard based systems without the additional cost of a complete system redesign. The HAR-BUS® 64 provides the opportunity to adapt the system economically without a complete redesign to new bus architecture.
- PL 2 according to IEC 61076-4-113 250 mating cycles
- UL94V-0 Flammability rating
技術仕様
har-bus 64
レセプタクル
5 列
金めっきを施した端子
250
160端子
2.54mm
z + a + b + c + d
銅 合金
0
02 02 160 2201 の代替製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Germany
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書