製品情報
製品概要
The MC74HC4538ADG is a dual precision Monostable Multivibrator identical in pinout to the MC14538B. The device inputs are compatible with standard CMOS outputs, with pull-up resistors, they are compatible with LSTTL outputs. This dual monostable multivibrator may be triggered by either the positive or the negative edge of an input pulse and produces a precision output pulse over a wide range of pulse widths. Because the device has conditioned trigger inputs, there are no trigger-inputs rise and fall time restrictions. The output pulse width is determined by the external timing components, Rx and Cx. The device has a reset function which forces the Q output low and the Q\ output high, regardless of the state of the output pulse circuitry.
- Unlimited rise and fall times allowed on the trigger inputs
- Output pulse is independent of the trigger pulse width
- Outputs directly interface to CMOS, NMOS and TTL
- High noise immunity characteristic of CMOS devices
- In compliance with the requirements defined by JEDEC standard no. 7A
- ±10% Guaranteed pulse width variation from part to part (using the same test jig)
- 10 LSTTL Load output drive capability
- 1mA Low input current
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術仕様
74HC4538
5.2mA
6V
SOIC
35ns
744538
125°C
-
0
再トリガ可能 単安定
3V
SOIC
16ピン
74HC
-55°C
-
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書