さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥91.93 (¥101.123) |
| 25+ | ¥77.91 (¥85.701) |
| 100+ | ¥68.56 (¥75.416) |
製品情報
製品概要
The MCP6004-I/P is an Operational Amplifier is specifically designed for general-purpose applications. This family has a 1MHz Gain Bandwidth Product (GBWP) and 90° phase margin (typical). It also maintains 45° phase margin (typical) with a 500pF capacitive load. This family operates from a single supply voltage as low as 1.8V, while drawing 100μA (typical) quiescent current. Additionally, the MCP6004 supports rail-to-rail input and output swing, with a common mode input voltage range of VDD +300mV to VSS - 300mV. This family of op amps is designed with Microchip’s advanced CMOS process. The MCP6004 family is available in the industrial and extended temperature ranges, with a power supply range of 1.8 to 6.0V.
- IQ = 100μA (typical) Supply current
技術仕様
4チャネル
0.6V/µs
DIP
汎用
4.5mV
スルーホール
125°C
AEC-Q100
0
AEC-Q100
4 アンプ
-
1.8V ~ 5.5V
14ピン
レール - レール 入力 / 出力 (RRIO)
1pA
-40°C
-
0
DIP
-
0.6V/µs
法律および環境情報
最後に重要な製造工程が行われた国生産国:United States
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書