さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥20,835.54 (¥22,919.094) |
| 5+ | ¥18,231.1 (¥20,054.21) |
| 10+ | ¥15,105.77 (¥16,616.347) |
| 25+ | ¥13,543.1 (¥14,897.41) |
| 50+ | ¥12,501.33 (¥13,751.463) |
| 100+ | ¥11,914.11 (¥13,105.521) |
製品情報
製品概要
The 76052 is a Pressure Switch with standard terminal. It is made up of plated steel base and glass reinforced polyester cover. The 5000 series switch is specifically designed to stand up to extended duty applications. This switch features single-pole single-throw normally open normally closed. It is factory set but capable of field adjustment. It features a Kapton polyimide film diaphragm for compatibility with a wide variety of fluids and various terminations including a Metric-Pack connector that forms a tight seal when connected. Among the outstanding design benefits are its durable construction, compact size and enhanced set point integrity.
- Direct action blade contact type
- Gold-plated silver alloy contacts
- -40 to 250°F Temperature range
- #8-32 Screw electrical termination
- features a Kapton diaphragm for compatibility with a wide variety of fluids
技術仕様
-
1/8"-27 NPT
24psi
スタッド
ネジ
1/8 インチ - 27
-
-40°C
5000 Series
1/8"-27 NPT
14psi
SPST-NO
6VDC
15A
ネジ
8psi
250°F
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:United States
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書