さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥57,521.88 (¥63,274.068) |
| 5+ | ¥54,483.91 (¥59,932.301) |
製品情報
製品概要
Premium grade hand crimp tools for crimping Mini-Fit Jr male and female crimp terminals onto wire for use in Mini-Fit Jr crimp housings. These Mini-Fit Jr hand crimp tools feature a full cycle ratcheting mechanism that prevents the handles from opening until a full crimp cycle is achieved. The ratchet mechanism releases at the end of the closing stroke and allows the handles of the tool to open. This feature ensures that full crimps are achieved and partial crimps are avoided. These hand crimp tools also have a ratchet release lever that enables the tool to be opened in the event of jamming or miscrimping. An easy to use precision terminal locator wire stop holds the terminals in the correct crimping position. These Mini-Fit Jr crimp tools are comfortable to use with an ergonomic soft grip handle design. An extra feature of these hand crimp tools is the ability to convert them from a right handed to left handed application.
- A full cycle ratcheting hand tool ensures complete crimps
- Ergonomic soft grip handles for comfortable crimping
- A precision user-friendly terminal locator wire stop holds terminals in proper crimping position
- Right and left handed applications
- Tool is IPC/WHMA A-620 Class 2 compliant as indicated
- For Mini-Fit™ Jr. male and female crimp terminals, 22-28AWG
技術仕様
ラチェット
PremiumGrade 207129
Molex Mini-Fit Jr 5556, 5558, 44485, 45750, 46018 シリーズ 28-22AWG ピン および ソケット 端子
0
関連製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Sweden
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書