さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,004.61 (¥1,105.071) |
| 25+ | ¥996.22 (¥1,095.842) |
製品情報
製品概要
The PIC18F2455-I/SO is a high-performance PIC18 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture with up to 16 MIPS of processing power. This product offer all of the advantages of the well recognized high-performance x16 architecture with standardized features including 24kB of addressable program memory size, 2048bytes of data memory size, 24 general-purpose I/O pins, two comparators and 10-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 48MHz wide operating voltage of 2 to 5.5V.
- 83 (16-bit wide) powerful C-optimized
- 32 level hardware stack
- 1 (8-bit) file select register
- Integrated 8x8 hardware multiply
- Programmable brown-out reset (BOR)
- Programmable low voltage detection
- Power on reset (POR)
- 32kHz to 8MHz internal oscillator
- Watch dog timer (WDT)
- One 8-bit digital timer
- Three 16-bit digital timers
- 2x Capture/Compare/PWM (CCP)
- full-speed USB 2.0
- Local interconnect network (LIN)
- In-Circuit Serial Programming™ (ICSP™)
- 256bytes of EEPROM data memory
技術仕様
PIC18 Family PIC18F24xx Series Microcontrollers
48MHz
28ピン
24I/O
2KB
10ビット
5.5V
85°C
PIC18
-
0
PIC18
24KB
SOIC
EUSART, I2C, SPI, USB
10チャネル
4.2V
-40°C
表面実装
PIC18F24xx
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:United States
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書