さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,040.26 (¥1,144.286) |
| 25+ | ¥954.39 (¥1,049.829) |
| 100+ | ¥865.26 (¥951.786) |
製品情報
製品概要
The PIC24HJ64GP502-I/MM is a general purpose PIC24H family highest performance and excellent code density 16-bit Microcontroller packs powerful PIC®(RISC) architecture with up to 70 MIPS of performance at 3.3V. This product offer all of the advantages of the well recognized high-performance x16 architecture with standardized features including 64kB of addressable program memory size, 8192bytes of data memory size, 21 general-purpose I/O pins, 10-channel 10/12-bit analog-to-digital (A/D) converter and one 4-bit digital-to-analog (D/A) converter. This device operates at a maximum frequency of 40MHz with wide operating voltage of 3 to 3.6V.
- Single cycle execution and fast interrupts (5 cycles)
- Brown-out reset (BOR)
- Power on reset (POR)
- Watch dog timer (WDT)
- 8-Channel DMA
- Two comparators
- Peripheral pin select (PPS)
- Controller area network (CAN)
- Local interconnect network (LIN)
- IrDA
- Parallel master port
- Five 16-bit timers
- Two 32-bit timers
- Programmable Cyclic Redundancy Check (CRC)
技術仕様
PIC24 Family PIC24HJGP Series Microcontrollers
16ビット
64KB
QFN
CAN, I2C, SPI, UART
10チャネル
3V
-40°C
表面実装
PIC24
0
PIC24
40MHz
28ピン
21I/O
8KB
10ビット, 12ビット
3.6V
85°C
PIC24HJ GP
-
0
関連製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:United States
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書