製品概要
LM358DT low-power dual operational amplifiers. This circuit consists of two independent, high-gain, internally frequency-compensated op amps, specifically designed to operate from a single power supply over a wide range of voltages. The low-power supply drain is independent of the magnitude of the power supply voltage. Application areas include transducer amplifiers, DC gain blocks and all the conventional op amp circuits, which can now be more easily implemented in single power supply systems. For example, this circuit can be directly supplied with the standard 5V, which is used in logic systems and will easily provide the required interface electronics with no additional power supply.
- Frequency compensation implemented internally
- Very low supply current per channel essentially independent of supply voltage
- Input common-mode voltage range includes negative rails
- Differential input voltage range equal to the power supply voltage
- Input offset voltage is 2mV typ at VCC+ = 5V, VCC- = ground, Vo = 1.4V, Tamb = 25°C
- Input offset voltage drift is 7µV/°C typ at VCC+ = 5V, VCC- = ground, Vo = 1.4V, Tamb = 25°C
- Input offset current drift is 10pA/°C typ at VCC+ = 5V, VCC- = ground, Vo = 1.4V, Tamb = 25°C
- Output sink current is 20mA typ at VCC+ = 15V, Vo = 2V, Vid = -1V
- SO8 package
- 0°C to 70°C temperature range
技術仕様
2チャネル
0.6V/µs
SOIC
汎用
2mV
表面実装
70°C
-
0
-
2 x アンプ
1.1MHz
3V ~ 32V
8ピン
-
20nA
0°C
-
0
SOIC
1.1MHz
0.6V/µs
LM358DT の代替製品
3 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書