さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,986.54 (¥2,185.194) |
| 5+ | ¥1,697.31 (¥1,867.041) |
| 10+ | ¥1,408.08 (¥1,548.888) |
| 50+ | ¥1,401.6 (¥1,541.76) |
| 100+ | ¥1,395.12 (¥1,534.632) |
| 250+ | ¥1,123.95 (¥1,236.345) |
製品情報
製品概要
The HFA3096BZ is a NPN-PNP ultra-high frequency Bipolar Transistor Array consists of five dielectrically isolated transistors on a common monolithic substrate. The NPN transistors exhibit a fT of 8GHz while the PNP transistors provide a fT of 5.5GHz. Both types exhibit low noise (3.5dB), making them ideal for high frequency amplifier and mixer applications. Access is provided to each of the terminals for the individual transistors for maximum application flexibility. Monolithic construction of these transistor arrays provides close electrical and thermal matching of the five transistors.
- 3.5dB Noise figure (50Ω) at 1GHz
- <lt/>1pA Collector to collector leakage
- Complete isolation between transistors
注意
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術仕様
補足 NPN および PNP
8V
37mA
150mW
130hFE
16ピン
125°C
5.5GHz
-
0
8V
37mA
150mW
130hFE
SOIC
表面実装
8GHz
-
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書