7551
Kimtech 精密機器・部品用 ワイプ, セルロース, ポップアップ ボックス, 196 枚入り 15個 パック
さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥31,128.96 (¥34,241.856) |
製品情報
製品概要
Effective cleaning of equipment, materials and working environments is important to ensure the accuracy, stability and longevity of your lab. Kimtech® Science provides wipes for delicate tasks, designed to maintain cleanliness in your laboratory or working environment. The light duty, 1-ply wipes are suitable for a variety of precision wiping tasks such as the cleaning of delicate glassware, equipment and surfaces. Lenses, slides and optical instruments can be wiped with ease. Made from 100% pure fibre, giving high absorbency and a soft feel, the white-coloured wipes are chemically inert allowing use with solvents and chemicals. The wipes are also dispensed from a flexible pop-up box, to ensure clean and fast dispensing, even while on the move. Suitable for use within laboratories in manufacturing and healthcare, as well as industry sectors including optical, laser and electronics, the wipes feature low-lint tissue softness, making them ideal for delicate cleaning applications. They are also suitable for cleaning liquids and dust, and are equipped with anti-static dispensing to reduce lint and antistatic discharge.
- Suitable for applications in healthcare, manufacturing, optics and electronics. Chemically inert and anti-static
- For delicate equipment, surfaces, optics and materials, our low-lint and high absorbency white wipes have you covered
- Low-lint absorbency for delicate applications and surfaces
- Light duty, white-coloured wipes made from 100% pure fibre
- Provided in a hygienic, userfriendly pop-up box
- Suitable for use in ISO Class 4 or higher environments
- 15 Dispenser boxes x 198 white, 1 ply sheets = 2970 sheets
技術仕様
285mm
0
310mm
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Great Britain
最後に重要な製造工程が行われた国
製品コンプライアンス証明書