さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,540.64 (¥1,694.704) |
| 10+ | ¥1,535.66 (¥1,689.226) |
| 25+ | ¥1,530.68 (¥1,683.748) |
| 100+ | ¥1,296.85 (¥1,426.535) |
| 250+ | ¥1,215.7 (¥1,337.27) |
| 500+ | ¥1,157.73 (¥1,273.503) |
製品情報
製品概要
The AMPMODU System 50 series Connector includes a wide variety of high density board-to-board (thru-hole and surface-mount) and cable-to-board connectors. The AMPMODU System 50 is composed of one and two-row receptacles and post headers on 0.050x0.100-inch (1.27x2.54mm) spacing between contacts for extreme density and efficient use of printed circuit board area. AMPMODU System 50 receptacles and header assemblies can be categorized in three groups - board-mount headers, board-mount receptacles and cable-to-board receptacles. Receptacle contacts and mating 0.0150inch (0.38mm) square posts are formed from high conductivity copper alloy and are selectively plated with gold to promote higher performance and reliability. Board-mounted thru-hole post headers and receptacle connectors are available for right-angle and vertical mating configurations. Surface-mounted connectors are available in vertical, double row styles for parallel stacking applications.
技術仕様
IDC レセプタクル
1.27mm
30端子
リン青銅
AMPMODU System 50 Series
メス
2列
ケーブル マウント
金めっきを施した端子
0
関連製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書