1,050 入荷予定あり。今すぐ在庫を予約できます。
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥486.11 (¥534.721) |
| 25+ | ¥437.86 (¥481.646) |
製品概要
The ATF22V10CQZ-20PU is a high-performance CMOS (electrically erasable) Programmable Logic Device (PLD) which utilizes the electrically erasable flash memory technology. Speeds down to 12ns with zero standby power dissipation are offered. All speed ranges are specified over the full 5V ±10% range for industrial temperature ranges, 5V ±5% for commercial range 5-volt devices. The ATF22V10CQZ provides a low voltage and edge-sensing "zero" power CMOS PLD solution with "zero" standby power (5μA typical). The ATF22V10CQZ provides a "zero" power CMOS PLD solution with 5V operating voltages, powering down automatically to the zero power-mode through the Input Transition Detection (ITD) circuitry when the device is idle, offering "zero" (100μA worst case) standby power. This feature allows the user to manage total system power to meet specific application requirements and enhance reliability.
- Industry-standard architecture
- 12ns maximum pin-to-pin delay
- Zero power - 100μA maximum standby power (input transition detection)
- CMOS and TTL compatible inputs and outputs
- Advanced electrically erasable technology - reprogrammable, 100% tested
- Latch feature holds inputs to previous logic state
- High-reliability CMOS process
- 20 years data retention
- 100 erase/write cycles
- 2,000V ESD protection
- 200mA latch-up immunity
- Industrial temperature range
- PCI compliant
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術仕様
EEPLD
10ロジック セル
24ピン
5.5V
-40°C
-
0
10I/O
DIP
4.5V
スルーホール
85°C
0
ATF22V10CQZ-20PU の代替製品
1 見つかった製品
関連製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:United States
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書