さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥437.32 (¥481.052) |
| 25+ | ¥382.65 (¥420.915) |
製品概要
The ATF22V10C-15PU is a high-performance CMOS (electrically erasable) Programmable Logic Device (PLD) that utilizes proven electrically erasable flash memory technology. Speeds down to 5ns and power dissipation as low as 10μA (typical) are offered. All speed ranges are specified over the full 5V ± 10% range for military and industrial temperature ranges and 5V ± 5% for commercial temperature ranges. Several low-power options allow selection of the best solution for various types of power-limited applications. Each of these options significantly reduces total system power and enhances system reliability. Applications include glue logic for 5.0V systems, DMA control, state machine control, graphics processing.
- Industry-standard architecture - Easy-to-use software tools
- High-speed, electrically erasable programmable logic devices - 5ns maximum pin-to-pin delay
- Latch feature holds inputs to previous logic states
- Pin-controlled standby power (10μA typical)
- Advanced flash technology - reprogrammable, 100% tested
- High-reliability CMOS process
- 20 years data retention
- 100 erase/write cycles
- 2,000V ESD protection
- 200mA latch-up immunity
- PCI compliant
- Full military, commercial and industrial temperature ranges
- Backward-compatible with ATF22V10B(Q) and AT22V10(L)
技術仕様
EEPLD
10ロジック セル
24ピン
5.5V
-40°C
-
0
10I/O
DIP
4.5V
スルーホール
85°C
0
関連製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:United States
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書