さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥333,831.68 (¥367,214.848) |
製品情報
製品概要
FLUKE VR1710 is a power quality recorder. It is a single-phase, plug-in voltage quality recorder that offers an extremely easy-to-use solution for detecting and recording power quality problems, allowing for immediate action and less downtime. The VR1710 single phase recorder satisfies the needs of maintenance and facilities management personnel in industrial, utilities, and large service organizations where reliable power quality is essential to the operation of the business. Power quality parameters including RMS average, transients, flicker, and harmonics up to the 32nd are recorded using a user-selected average period from 1 seconds to 20 minutes.
- Continuous recording of all values with no gaps
- Presents a clear graphical summary of data and a quick overview of key power quality parameters
- Min, max and average RMS values (1/4 cycle) with time stamp quickly see what happened and when
- Actual transient display (>100μs) with time stamp to help you identify power quality issues quickly
- Records flicker to EN 61000-4-15 and individual harmonic and THD values with trends
- Provides statistical analysis of single-phase voltage events
- Includes PowerLog software package for quick download, analysis, and automatic reporting
- Plugs directly into the mains power socket to capture data
内容
VR1710 single phase power quality recorder & voltage recorder, Plug-in Fluke VR1710, USB cable, PowerLog software CD, Universal power cord adapters.
注意事項
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift.
注意
Promotion: Buy one get one free, valid until 31st December 2025 (EUROPE only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services are available (Europe only). Please visit our calibration services page for more details.
技術仕様
電圧
70V ~ 300V
39mm
134mm
0
2 チャネル
60Hz
77mm
-
技術文書 (1)
関連製品
3 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:United States
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書