さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥331.42 (¥364.562) |
| 10+ | ¥177.02 (¥194.722) |
| 100+ | ¥124.45 (¥136.895) |
| 500+ | ¥119.53 (¥131.483) |
| 2500+ | ¥117.71 (¥129.481) |
製品概要
The NCP1396BDR2G is a Resonant Mode Controller that offers everything needed to build a reliable and rugged resonant mode power supply. Its unique architecture includes a 500kHz Voltage Controlled Oscillator whose control mode brings flexibility when an O-Ring function is a necessity, e.g. in multiple feedback paths implementations. Its proprietary high-voltage technology, the controller welcomes a bootstrapped MOSFET driver for half-bridge applications accepting bulk voltages up to 600V. Protections featuring various reaction times, e.g. immediate shutdown or timer-based event, brown-out, broken optocoupler detection etc., contribute to a safer converter design, without engendering additional circuitry complexity. An adjustable dead time also helps lowering the shoot-through current contribution as the switching frequency increases.
- High-frequency Operation from 50kHz up to 500kHz
- 600V High-voltage floating driver
- Selectable minimum switching frequency with 3% accuracy
- Adjustable deadtime from 100ns to 2ms
- Startup sequence via an adjustable soft-star
- Brown-out protection for a simpler PFC association
- Latched input for severe fault conditions, e.g. over temperature or OVP
- Timer-based input with auto-recovery operation for delayed event reaction
- Enable Input for immediate event reaction or simple ON/OFF control
- 1A /0.5A Peak current sink/Source drive capability
- Common collector optocoupler connection for easier Oring
- Internal temperature shutdown
- B Version features 10V VCC startup threshold
- Green product and no Sb/Br
技術仕様
コントローラ, 高/低 サイド ドライバ付き 高性能 共振モード
20V
16ピン
125°C
-
0
8.5V
SOIC
-40°C
-
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書