| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥2,909.21 (¥3,200.131) |
| 5+ | ¥2,545.55 (¥2,800.105) |
| 10+ | ¥2,492.26 (¥2,741.486) |
| 20+ | ¥2,438.96 (¥2,682.856) |
| 50+ | ¥2,385.66 (¥2,624.226) |
製品概要
The GLL series Limit Switch is part of the OEM set of miniature limit switches. It combine and enhance MICRO SWITCH™ GLS and SZL-VL switch into one common family, competitively priced for OEM applications. The double insulated compact housing conforms to EN500047 and makes GLL series switches often ideal for mounting where space is at a premium. These products feature direct opening normally closed circuits. The MICRO SWITCH™ GLL series is available in a variety of actuator styles required for OEM applications. Designed to the IEC electrical standard, GLL is suitable for world-wide use and also meets globally accepted mounting standards. It is suitable for elevators, escalators, aerial/platform lifts and industrial doors.
- Double break, direct-opening snap action contacts conform to IEC 60947-5-1-3
- EN50047 mounting
- 20mm and 1/2 in NPT conduit options
- Galvanic isolated contacts
- Double insulated plastic housing
- Snap action and slow action circuitry
- Contact block integral to switch housing
- Hinge cover for easy wiring access
- 50mm Rubber rollers ideal for elevator applications
- Sealing IP66, NEMA 1, 12, 13
注意事項
Do not use this product as safety or emergency stop devices or in any other application where failure of the product could result in personal injury.
技術仕様
SPDT
300V
10A
10A
-
250V
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
製品コンプライアンス証明書