製品概要
The FXL4TD245BQX is a 4-bit dual supply Configurable Translator designed for both uni-directional and bi-directional voltage translation between two logic levels. The device allows translation between voltages as high as 3.6V to as low as 1.1V. The A port tracks the VCCA level and the B port tracks the VCCB level. The device remains in 3-STATE until both VCCs reach active levels allowing either VCC to be powered-up first. Internal power down control circuits place the device in 3-state if either VCC is removed. The transmit/receive (T/R\) input determines the direction of data flow through the device. The OE\ input, when high, disables both the A and B ports by placing them in a 3-state condition. The FXL4TD245 is designed so that the control pins (T/R\ and OE) are supplied by VCCA.
- Fully configurable - Inputs track VCC level
- Power-OFF protection
- Non-preferential power-up sequencing; either VCC may be powered-up first
- Outputs remain in 3-STATE until active VCC level is reached
- Outputs switch to 3-STATE if either VCC is at GND
- Control inputs (T/R n, OE) levels are referenced to VCCA voltage
- Green product and no Sb/Br
技術仕様
4入力
3.5ns
DQFN
1.1V
-40°C
レベル 変換器
-
0
24mA
16ピン
DQFN
3.6V
85°C
-
0
関連製品
2 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Thailand
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書