さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥373.93 (¥411.323) |
| 10+ | ¥318.31 (¥350.141) |
| 100+ | ¥270.51 (¥297.561) |
| 250+ | ¥241.5 (¥265.65) |
| 500+ | ¥222.8 (¥245.08) |
| 1000+ | ¥219.68 (¥241.648) |
製品情報
製品概要
The 8-215079-6 is a 16-way 2-row Female-on-board Ribbon Cable Receptacle Connector with tin over nickel plated phosphor bronze contacts and tin over nickel plated solder tail. This Micro-MaTch series connector comes with red PA housing and through hole termination. The Micro-MaTch contact helps prevent fretting corrosion, the traditional failure mode in tin-plated connections. Relative movements caused by vibrations/thermal expansion between male and female contacts are absorbed by an additional positioning spring in the female part. By preventing movements on the contact spot, a gas tight connection can make the Micro-MaTch contact spring system fretting corrosion resistant.
- UL94V-0 Flammability rating
- 1A Contact current rating
- 1000MΩ Insulation resistance
- 100VAC Voltage rating
- -40 to +105°C Operating temperature range
技術仕様
基板 対 基板
2列
スルーホール マウント
リン青銅
0
1.27mm
16端子
Micro-MaTch
すずめっき 端子
関連製品
5 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Germany
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書