750 入荷予定あり。今すぐ在庫を予約できます。
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥328.75 (¥361.625) |
| 10+ | ¥288.55 (¥317.405) |
| 100+ | ¥188.52 (¥207.372) |
| 500+ | ¥163.6 (¥179.96) |
| 1000+ | ¥160.33 (¥176.363) |
| 2500+ | ¥157.06 (¥172.766) |
製品情報
製品概要
The 8-215079-4 is a 14-way 2-row Micro-Match miniature Female-on-board Connector with vertical PCB mounting orientation, phosphor bronze contact, red polyester GF housing and top entry. This connector version incorporates the patented Micro-Match contact spring system and is designed to be soldered onto PC boards with a nominal thickness of 1.6mm. The solder legs are indented, providing firm retention of the connector before and during the soldering operations. As polarization is accomplished directly between the Micro-Match male connectors and the PC board, this top entry female connector does not have any polarizing features. Therefore, the orientation of the connector on the PC board is irrelevant.
- 100VAC Operating voltage
- 1000MΩ Insulation resistance
- Pin header type
- Dual beam contact
- Kink PCB mount retention
- UL94V-0 Flammability rating
技術仕様
基板 対 基板
2列
スルーホール マウント
リン青銅
0
1.27mm
14端子
Micro-MaTch
すずめっき 端子
関連製品
3 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Germany
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書