さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,806.68 (¥1,987.348) |
| 10+ | ¥1,761.32 (¥1,937.452) |
| 25+ | ¥1,717.56 (¥1,889.316) |
| 50+ | ¥1,634.93 (¥1,798.423) |
| 100+ | ¥1,626.82 (¥1,789.502) |
| 250+ | ¥1,625.2 (¥1,787.72) |
| 500+ | ¥1,592.7 (¥1,751.97) |
製品概要
The SS495A1 is a solid state Hall-effect Miniature Ratiometric Linear (MRL) Sensor. The MRL sensor is small, versatile linear hall effect devices which are operated by the magnetic field from a permanent magnet or an electromagnet. It varies in proportion to the strength of the magnetic field. The integrated circuitry provides increased temperature stability and sensitivity. Laser trimmed thin film resistors provide high accuracy (null to ±3%, sensitivity up to ±3%) and temperature compensation. It responds to either positive or negative gauss, monitoring either or both magnetic poles. The quad Hall sensing element minimizes the effects of mechanical or thermal stress on the output.
- Small size
- Power consumption of 7mA at 5VDC for energy efficiency
- Single current sinking or current sourcing output
- Linear output for circuit design flexibility
- Built-in thin film resistors are laser trimmed for precise sensitivity and temperature compensation
- Rail-to-rail operation provides more useable signal for higher accuracy
- Quad Hall sensing element for stable output
注意事項
Do not use these products as safety or emergency stop devices or in any other application where failure of the product could result in personal injury.
技術仕様
リニア
TO-92
3ピン
10.5VDC
150°C
-
600µA
TO-92
4.5VDC
-40°C
SS490
0
技術文書 (1)
関連製品
2 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書