さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥441.3 (¥485.43) |
| 10+ | ¥412.23 (¥453.453) |
| 25+ | ¥383.15 (¥421.465) |
| 50+ | ¥354.07 (¥389.477) |
| 100+ | ¥336.32 (¥369.952) |
製品概要
The IL420 is a low input current PhotoTRIAC Output Optocoupler consists of a GaAs IRLED optically coupled to a photosensitive non-zero crossing TRIAC network. The TRIAC consists of two inverse parallel connected monolithic SCRs. High input sensitivity is achieved by using an emitter follower phototransistor and a cascaded SCR pre-driver resulting in an LED trigger current of less than 2mA (DC). The use of a proprietary dV/dt clam results in a static dV/dt of greater than 10kV/μs. This clamp circuit has a MOSFET that is enhanced when high dV/dt spikes occur between MT1 and MT2 of the TRIAC. When conducting, the FET clamps the base of the phototransistors, disabling the first stage SCR pre-driver.
- 300mA On-state current
技術仕様
DIP
5.3kV
600V
0
6ピン
非ゼロクロス
-
法律および環境情報
最後に重要な製造工程が行われた国生産国:Malaysia
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書