さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥17,852.23 (¥19,637.453) |
製品情報
製品概要
EL-USB-TC is a standalone USB temperature data logger that records more than 32,000 readings using interchangeable J, K or T type thermocouples, and is supplied with a K type probe providing an immediate measurement range of 0 to 200°C (32 to 392°F). The thermocouple connects to the socket at the base of the unit, and the logger can be easily configured for thermocouple type, calibration, logging rate, start time and operating mode using the free EasyLog software. Connecting the device to a PC via USB allows users to set up the logger or download recorded data, which can then be graphed, printed or exported for further analysis. Each unit comes with a ½ AA battery, K type probe and wall-mount clip, and provides durable, moisture-resistant performance suitable for long-term monitoring.
- USB Interface for set-up and data download
- 2 user-programmable alarm thresholds
- Bright red and green LED Indication
- Replaceable internal lithium battery
- Logging rate (1s, 10s, 1m, 5m, 30m, 1hr, 6hr, 12hr)
- High and low alarms
- Start date and start Time
- Range of logging modes available
- Calibration facility
内容
Data Logger, 1.5M K-type Thermocouple Probe, ½ AA Battery and Wall Mount Clip.
注意
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
技術仕様
熱電対
-
USB
EasyLog Series
1 チャネル
32510 サンプル
LED インジケータ
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書