1,100 入荷予定あり。今すぐ在庫を予約できます。
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥3,528.91 (¥3,881.801) |
| 10+ | ¥2,994.51 (¥3,293.961) |
| 25+ | ¥2,830.92 (¥3,114.012) |
| 50+ | ¥2,806.48 (¥3,087.128) |
製品概要
The MPX5700GP is a single-port integrated silicon Pressure Sensor features on-chip signal conditioned, temperature compensated and calibrated. The MPX5700 series piezoresistive transducer is a state-of-the-art monolithic silicon pressure sensor designed for a wide range of applications, but particularly those employing a microcontroller or microprocessor with A/D inputs. This patented, single element transducer combines advanced micromachining techniques, thin-film metallization and bipolar processing to provide an accurate, high level analogue output signal that is proportional to the applied pressure. Ideally suited for microprocessor or microcontroller-based systems.
- Patented silicon shear stress strain gauge
- Durable epoxy unibody element
- Available in gauge configuration
技術仕様
ゲージ
6.4mV/kPa
4.75V
SIP
SIP
± 2.5%
スルーホール
エア
125°C
-
0
0kPa
700kPa
5.25V
6ピン
アナログ
単軸 バーブ
-
-40°C
-
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:South Korea
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書