さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥7,577.14 (¥8,334.854) |
| 5+ | ¥6,992.24 (¥7,691.464) |
| 10+ | ¥6,407.34 (¥7,048.074) |
| 25+ | ¥6,057.87 (¥6,663.657) |
| 50+ | ¥5,936.72 (¥6,530.392) |
製品概要
The MC68HC16Z1CEH16 is a 16-bit high-speed Microcontroller Control Unit built from standard modules that interface via a common internal bus. Standardization facilitates rapid development of devices tailored for specific applications. System hardware and software allow changes in clock rate during operation. Because the MCUs are a fully static design, register and memory contents are not affected by clock rate changes. The intermodule bus (IMB) is a standardized bus developed to facilitate the design of modular microcontrollers. It contains circuitry that supports exception processing, address space partitioning, multiple interrupt levels and vectored interrupts. The standardized modules in M68HC16 Z-series MCUs communicate with one another via the IMB. Although the full IMB supports 24 address and 16 data lines, M68HC16 Z-series MCUs use only 20 address lines.
- Full set of 16-bit instructions
- Three 16-bit index registers
- Two 16-bit accumulators
- Control-oriented digital signal processing capability
- Addresses up to 1MB of program memory and 1MB of data memory
- Background debug mode
- Fully static operation
- External bus support
- Programmable chip-select outputs
- System protection logic
- Watchdog timer, clock monitor and bus monitor
- Phase-locked loop (PLL) clock system
- Analog-to-digital converter (ADC)
- Queued serial module (QSM)
技術仕様
HC11 Family 68HC16Z1 Series Microcontrollers
16ビット
1MB
QFP
QSPI, SCI
8チャネル
2.7V
-40°C
表面実装
HC16
0
HC16
16MHz
132ピン
26I/O
1KB
10ビット
3.6V
85°C
68HC16Z1
-
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:Malaysia
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書