さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥335.42 (¥368.962) |
| 25+ | ¥306.25 (¥336.875) |
| 100+ | ¥278.7 (¥306.57) |
製品概要
The ATTINY85V-10PU is a 8-bit high-performance low-power AVR RISC-based Microcontroller combines 8kB ISP flash memory, 512B EEPROM, 512B SRAM, 6 general purpose I/O lines, 32 general purpose working registers, one 8-bit timer/counter with compare modes, one 8-bit high speed timer/counter, USI, internal and external Interrupts, 4-channel 10-bit A/D converter, programmable watchdog timer with internal oscillator, three software selectable power saving modes and debugWIRE for on-chip debugging. The device achieves a throughput of 20 MIPS at 20MHz and operates between 2.7 to 5.5V. By executing powerful instructions in a single clock cycle, the device achieves throughputs approaching 1 MIPS per MHz, balancing power consumption and processing speed.
- Advanced RISC architecture - 120 powerful instructions, most single clock cycle execution
- Non-volatile program and data memories
- Peripheral features - On-chip analogue comparator
- debugWIRE on-chip debug system
- In-System Programmable via SPI port
- External and internal interrupt sources
- Low power idle, ADC noise reduction and power-down modes
- Enhanced power-on reset circuit
- Programmable brown-out detection circuit
- Internal calibrated oscillator
技術仕様
AVR ATtiny Family ATtiny85 Series Microcontrollers
10MHz
8ピン
6I/O
512Byte
10ビット
5.5V
85°C
AVR ATtiny
-
0
AVR
8KB
DIP
I2C, SPI
4チャネル
1.8V
-40°C
スルーホール
ATtiny85
0
関連製品
2 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:United States
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書