さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥500.69 (¥550.759) |
| 25+ | ¥460.18 (¥506.198) |
| 100+ | ¥455.23 (¥500.753) |
製品概要
The ATMEGA8-16MU is a 8bit low-power AVR RISC-based microcontroller combines 8kB of programmable flash memory, 1kB of SRAM, 512K EEPROM and a 6 or 8 channel 10-bit A/D converter. The device supports throughput of 16 MIPS at 16MHz and operates between 2.7 to 5.5V. By executing powerful instructions in a single clock cycle, the ATmega8 achieves throughputs approaching 1MIPS per MHz, allowing the system designer to optimize power consumption versus processing speed. The AVR® core combines a rich instruction set with 32 general purpose working registers. All the 32 registers are directly connected to the Arithmetic Logic Unit (ALU), allowing two independent registers to be accessed in one single instruction executed in one clock cycle. The resulting architecture is more code efficient while achieving throughputs up to ten times faster than conventional CISC microcontrollers.
- Advanced RISC architecture - On-chip 2-cycle multiplier
- High endurance, non-volatile memory segments
- Peripheral features - real time counter with separate oscillator
- Power-on reset (POR) and programmable brown-out detection
- Internal calibrated RC oscillator
- External and internal interrupt sources
- Five sleep modes - Idle, ADC noise reduction, power-save, power-down and standby
- 23 programmable I/O lines
技術仕様
AVR ATmega Family ATmega8 Series Microcontrollers
16MHz
32ピン
23I/O
1KB
10ビット
5.5V
85°C
AVR ATmega
-
0
AVR
8KB
MLF
I2C, SPI, UART
8チャネル
4.5V
-40°C
表面実装
ATmega8
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:United States
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書